Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.890 | CNY9.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.890 (CNY2.1357) |
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY0.881 (CNY0.9955) |
| 500+ | CNY0.842 (CNY0.9515) |
| 1000+ | CNY0.704 (CNY0.7955) |
| 5000+ | CNY0.654 (CNY0.739) |
| 10000+ | CNY0.644 (CNY0.7277) |
Product Information
Product Overview
The 74AUP1G58GW is a low-power Configurable Multiple-function Gate. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions AND or, NAND, NOR, XOR, inverter and buffer. All inputs can be connected to VCC or GND. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The 74AUP1G58 has Schmitt-trigger inputs making it capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.
- High noise immunity
- ESD Protection - HBM JESD22-A114F <gt/>5000V, MM JESD22-A115-A <gt/>200V, CDM JESD22-C101E <gt/>1000V
- 0.9μA Low static power consumption (ICC)
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages up to 3.6V
- <lt/>10% of VCC Low noise overshoot and undershoot
- IOFF circuitry provides partial power-down mode operation
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SOT-363
74AUP1G58
800mV
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
6Pins
SOT-363
74AUP
3.6V
4mA
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate