Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.820 (CNY33.6966) |
| 10+ | CNY27.450 (CNY31.0185) |
| 25+ | CNY26.030 (CNY29.4139) |
| 50+ | CNY22.780 (CNY25.7414) |
| 100+ | CNY21.300 (CNY24.069) |
| 250+ | CNY20.060 (CNY22.6678) |
| 500+ | CNY19.540 (CNY22.0802) |
| 1000+ | CNY19.150 (CNY21.6395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.82 (CNY33.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10H123PG
Order Code4185592
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsTriple
No. of Inputs10Inputs
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family10H
Supply Voltage Min4.94V
Supply Voltage Max5.46V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min0°C
Operating Temperature Max75°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
10Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
4.94V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
No. of Elements
Triple
No. of Pins
16Pins
IC Case / Package
DIP
Logic IC Family
10H
Supply Voltage Max
5.46V
Output Current
50mA
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007407