Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No7SB385DFT2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2724037RL
Cut Tape2724037
Your Part Number
624 In Stock
Need more?
624 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.320 (CNY1.4916) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.854 (CNY0.965) |
| 5000+ | CNY0.831 (CNY0.939) |
| 10000+ | CNY0.815 (CNY0.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No7SB385DFT2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2724037RL
Cut Tape2724037
Technical Datasheet
No. of Channels1Channels
Output Current-
Switch TypeBus Switch
Supply Voltage Range4V to 5.5V
On State Resistance Max3ohm
Logic Case StyleSC-88A
IC Case / PackageSC-88A
No. of Pins5Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
On Resistance Max20ohm
Switch ConfigurationSPST
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1Channels
Switch Type
Bus Switch
On State Resistance Max
3ohm
IC Case / Package
SC-88A
Supply Voltage Min
4V
On Resistance Max
20ohm
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Output Current
-
Supply Voltage Range
4V to 5.5V
Logic Case Style
SC-88A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Switch Configuration
SPST
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001