Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.280 | CNY6.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY0.726 (CNY0.8204) |
| 100+ | CNY0.577 (CNY0.652) |
| 500+ | CNY0.546 (CNY0.617) |
| 1000+ | CNY0.479 (CNY0.5413) |
| 5000+ | CNY0.465 (CNY0.5254) |
| 10000+ | CNY0.456 (CNY0.5153) |
Product Information
Product Overview
The SN74LVC1G06DBVR is a Single Inverter Buffer/Driver with open-drain output. The output of this device is open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- 10µA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V for open-drain devices
- Latch-up performance exceeds 100mA per JESD 78, class-II
- Can be used for up or down translation
- Schmitt trigger action on all ports
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation, Portable Devices, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Signal Processing
Technical Specifications
Buffer, Inverting
SOT-23
5Pins
5.5V
741G06
85°C
-
74LVC1G06
SOT-23
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate