Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-8BG381CCopy
Manufacturer Standard Lead Time56 weeks
Order Code3864488
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.070 (CNY261.1091) |
| 5+ | CNY221.170 (CNY249.9221) |
| 10+ | CNY211.270 (CNY238.7351) |
| 25+ | CNY201.370 (CNY227.5481) |
| 50+ | CNY193.990 (CNY219.2087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.07 (CNY261.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFE5U-25F-8BG381CCopy
Manufacturer Standard Lead Time56 weeks
Order Code3864488
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells24000Logic Cells
IC Case / PackageCABGA
No. of Pins381Pins
Speed Grade8
No.of User I/Os197I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock ManagementPLL
Core Supply Voltage Max1.155V
Core Supply Voltage Min1.045V
FPGA FamilyECP5
I/O Supply Voltage3.465V
Logic Case StyleCABGA
No. of I/O's197I/O's
No. of Logic Blocks24000
No. of Macrocells24000Macrocells
No. of Speed Grades8
Operating Frequency Max400MHz
Total RAM Bits194Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
CABGA
Speed Grade
8
Process Technology
40nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.045V
I/O Supply Voltage
3.465V
No. of I/O's
197I/O's
No. of Macrocells
24000Macrocells
Operating Frequency Max
400MHz
No. of Logic Cells
24000Logic Cells
No. of Pins
381Pins
No.of User I/Os
197I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.155V
FPGA Family
ECP5
Logic Case Style
CABGA
No. of Logic Blocks
24000
No. of Speed Grades
8
Total RAM Bits
194Kbit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004809