Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.860 (CNY535.4618) |
| 25+ | CNY414.620 (CNY468.5206) |
| 100+ | CNY406.330 (CNY459.1529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY473.86 (CNY535.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT40K40AL-1BQUCopy
Order Code3132258
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2304Logic Cells
IC Case / PackageLQFP
No. of Pins144Pins
Speed Grade1
No.of User I/Os114I/O's
Process Technology0.35um (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Core Supply Voltage Max3.6V
Core Supply Voltage Min3V
Logic Case StyleLQFP
No. of I/O's114I/O's
No. of Logic Blocks2304
No. of Macrocells2304Macrocells
No. of Speed Grades1
Operating Frequency Max100MHz
Total RAM Bits18Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
LQFP
Speed Grade
1
Process Technology
0.35um (CMOS)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Core Supply Voltage Max
3.6V
Logic Case Style
LQFP
No. of Logic Blocks
2304
No. of Speed Grades
1
Total RAM Bits
18Kbit
No. of Logic Cells
2304Logic Cells
No. of Pins
144Pins
No.of User I/Os
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Min
3V
No. of I/O's
114I/O's
No. of Macrocells
2304Macrocells
Operating Frequency Max
100MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001