Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.060 (CNY161.6578) |
| 10+ | CNY113.980 (CNY128.7974) |
| 25+ | CNY106.590 (CNY120.4467) |
| 50+ | CNY105.530 (CNY119.2489) |
| 100+ | CNY104.460 (CNY118.0398) |
Product Information
Product Overview
SN65LVDM1676DGG is a 16-channel LVDM transceiver. This (integrated termination) consists of sixteen differential line transmitters or receivers (transceiver) that use low-voltage differential signalling (LVDS) to achieve signalling rates up to 200Mbps per transceiver configured as a receiver and up to 650Mbps per transceiver configured as a transmitter. This product is similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV into a 50-load and allows double-terminated lines and half-duplex operation. The receivers detect a voltage difference of 100mV with up to 1V of ground potential difference between a transmitter and receiver.
- Bus-terminal ESD protection exceeds 12kV
- Low-voltage TTL (LVTTL) logic input levels are 5V tolerant
- Supply current is 140mA typ at (driver enabled, receiver disabled, RL = 100 ohm)
- Short-circuit output current is 10mA max at (VOD = 0V)
- Power-off output current is 10µA max at (VCC = 1.5V, VO = 2.4V)
- Input capacitance is 5pF typ at (VI = 0.4 sin (4E6πt) + 0.5V)
- 2.5ns typ propagation delay time, low-to-high-level output at (RL = 100 ohm, CL = 10pF)
- 0.1ns typ pulse skew at (RL = 100 ohm, CL = 10pF)
- Operating temperature range from -40°C to 85°C
- 64-pin TSSOP package
Technical Specifications
Differential Line Transceiver
85°C
3.6V
64Pins
LVTTL, M-LVDS
-
MSL 2 - 1 year
-40°C
3V
TSSOP
LVTTL, M-LVDS
16bit
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate