Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-502E/STCopy
Manufacturer Standard Lead Time16 weeks
Order Code4699645
Product RangeSingle 1024-Tap Volatile Digital Pots
Your Part Number
2,050 In Stock
Need more?
2,050 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 25+ | CNY15.680 (CNY17.7184) |
| 100+ | CNY15.360 (CNY17.3568) |
| 2500+ | CNY15.040 (CNY16.9952) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP41U83T-502E/STCopy
Manufacturer Standard Lead Time16 weeks
Order Code4699645
Product RangeSingle 1024-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
Control InterfaceI2C, SPI
No. of PotsSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps1024
Temperature Coefficient± 43ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 1024-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C, SPI
Supply Voltage Min
2.7V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
1024
Operating Temperature Min
-40°C
Product Range
Single 1024-Tap Volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Single
Supply Voltage Max
5.5V
No. of Pins
14Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 43ppm/°C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001