Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.930 (CNY108.4009) |
| 10+ | CNY75.380 (CNY85.1794) |
| 25+ | CNY75.270 (CNY85.0551) |
| 50+ | CNY75.160 (CNY84.9308) |
| 100+ | CNY75.040 (CNY84.7952) |
Product Information
Product Overview
The PCM3168APAP is a high-performance single-chip 24-bit, 6-in/8-out Audio Coder and Decoder with single-ended and differential-selectable analog inputs and differential outputs. The six-channel, 24-bit analog-to-digital converter (ADC) employs a delta-sigma (ΔΣ) modulator and supports 8 to 96kHz sampling rates and a 16-bit/24-bit width digital audio output word on the audio interface. The eight-channel, 24-bit digital-to-analog converter (DAC) employs a ΔΣ modulator and supports 8-kHz to 192-kHz sampling rates and a 16-bit/24-bit width digital audio input word on the audio interface. Each audio interface supports I²S, left-justified, right-justified and DSP formats with 16-bit/24-bit word width. In addition, the PCM3168A device supports the time-division-multiplexed (TDM) format.
- Analog lowpass filter included
- -75dB Stop band attenuation
- Zero flag
- Audio I/F mode and format select for ADC and DAC
- Digital attenuation and soft mute for ADC and DAC
- Audio interface mode
- External reset pin
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Stereo
8
85°C
HTQFP
6Channels
24bit
I2C, SPI
-
MSL 3 - 168 hours
6
-40°C
192kSPS
64Pins
8Channels
112dB
4.5V to 5.5V
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate