Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-AIGZ-S7-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3820847
Re-Reel3819763RL
Cut Tape3819763
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.890 | CNY34.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.890 (CNY39.4257) |
| 10+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY24.300 (CNY27.459) |
| 200+ | CNY24.250 (CNY27.4025) |
| 500+ | CNY24.200 (CNY27.346) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY19.430 (CNY21.9559) |
| 3000+ | CNY18.890 (CNY21.3457) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-RTCMC-32.768KHZ-AIGZ-S7-TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3820847
Re-Reel3819763RL
Cut Tape3819763
Technical Datasheet
InterfacesI2C
Clock FormatHH:MM:SS:hh
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS:hh
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max4.4V
Clock IC Case StyleCLCC
IC Case / PackageCLCC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
AB-RTCMC-32.768KHz-AIGZ-S7-T is a real time clock module with I²C bus. It features accurate programmable watchdog from 62.5ms to 31min timeout. It has a software clock calibration to compensate deviation of crystal due to temperature. It is used in applications such as wide range in communication and measuring equipment, commercial and industrial applications, automotive electronics applications, wireless communications, PDA and palm pilots, credit cards with security technology.
- RTC module with built-in crystal oscillating at 32.768KHz, 350nA timekeeping current at 3V
- Timekeeping down to 1V, I²C bus operating voltage range from 1.3V to 4.4V
- Low operating current of 35μA at 400KHz
- Automatic leap year compensation, 400KHz I²C serial interface
- Load capacitance is 50pF maximum, input rise and fall time is 5ns maximum
- Frequency accuracy is +20ppm maximum, power dissipation is 1W maximum
- 7pF maximum input capacitance, 10pF maximum output capacitance
- Operating temperature range from -40°C to +85°C
- Package style is 8-pin ceramic leadless chip carrier
- Oscillator stop detection circuit monitors clock operation
Technical Specifications
Interfaces
I2C
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Max
4.4V
IC Case / Package
CLCC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Clock Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Supply Voltage Min
1.3V
Clock IC Case Style
CLCC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002