打印页面
1,061 有货
需要更多?
1,061 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.520 (CNY6.2376) |
| 250+ | CNY5.400 (CNY6.102) |
| 500+ | CNY5.280 (CNY5.9664) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2500+ | CNY5.040 (CNY5.6952) |
包装规格:每个
最低: 1
多件: 1
CNY5.88 (CNY6.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The LM2900N is a general purpose quadruple Norton Operational Amplifier consist of four independent, high-gain frequency-compensated Norton operational amplifiers that were designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies is also possible. The low supply current drain is essentially independent of the magnitude of the supply voltage. These devices provide wide band-width and large output voltage swing.
- Wide range of supply voltages, single or dual supplies
- Wide bandwidth
- Large output voltage swing
- Output short-circuit protection
- Internal frequency compensation
- Low input bias current
- Green product
技术规格
通道数
4放大器
典型压摆率
20V/µs
IC 外壳 / 封装
DIP
放大器类型
高增益
输入偏移电压
-
芯片安装
通孔安装
工作温度最高值
85°C
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
汽车质量标准
-
放大器数量
4个放大器
增益带宽积
2.5MHz
电源电压范围
± 2.2V 至 ± 16V
针脚数
14引脚
轨至轨
-
输入偏置电流
30nA
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
-
放大器封装类型
DIP
带宽
2.5MHz
摆率
20V/µs
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.01134