Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.340 (CNY160.8442) |
| 10+ | CNY136.610 (CNY154.3693) |
| 25+ | CNY130.900 (CNY147.917) |
| 50+ | CNY125.810 (CNY142.1653) |
Product Information
Product Overview
The THS3062D is a dual high-voltage high slew-rate current-feedback Operational Amplifier utilizing Texas Instruments BICOM-1 process. Designed for low-distortion with a high slew rate of 7000V/µs, the THS306x amplifier is ideally suited for applications requiring large, linear output signals such as video line drivers and VDSL line drivers. It provides well-regulated AC performance characteristics with power supplies ranging from ±5V operation up to ±15V supplies. Most notably, the 0.1dB flat bandwidth is exceedingly high, reaching beyond 100MHz and the THS306x has less than 0.3dB of peaking in the frequency response when configured in unity gain. The unity-gain bandwidth of 300MHz provides excellent distortion characteristics at 10MHz. The flexibility of the current-feedback design allows a 220MHz, -3dB bandwidth in a gain of 10, indicating excellent performance even at high gains. The THS306x consumes 8.3mA per-channel quiescent current at room temperature.
- 0.1dB Bandwidth of 120MHz (G=2)
- HD3 at 10MHz of -81dBc (G=2, RL=150Ω)
- ±145mA into 50Ω High output current
- 72dB Typical CMRR
- 10µV/°C Typical offset drift
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement
Technical Specifications
2Channels
7000V/µs
SOIC
Low Distortion
700µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
300MHz
± 5V to ± 15V
8Pins
-
2µA
-40°C
-
MSL 1 - Unlimited
SOIC
300MHz
7000V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate