Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY30.660 (CNY34.6458) |
| 25+ | CNY29.930 (CNY33.8209) |
| 50+ | CNY29.210 (CNY33.0073) |
| 100+ | CNY28.480 (CNY32.1824) |
| 250+ | CNY27.760 (CNY31.3688) |
| 500+ | CNY27.030 (CNY30.5439) |
Product Information
Product Overview
The THS4531AID is an ultra low power rail-to-rail Fully-Differential Amplifier with input common-mode range below the negative rail and rail-to-rail output. The device is designed for low-power data acquisition systems and high-density applications where power consumption and dissipation is critical. The device features accurate output common-mode control that allows for DC coupling when driving analogue-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma (ΔΣ) ADCs using only single-supply power. The THS4531A is also a valuable tool for general-purpose, low-power differential signal conditioning applications.
- Fully differential architecture
- Output common-mode control
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Amplifiers
36MHz
220V/µs
SOIC
Differential
100µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
220V/µs
1Channels
114dB
2.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
200nA
-40°C
-
MSL 2 - 1 year
SOIC
36MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate