Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.020 (CNY40.7026) |
| 10+ | CNY35.530 (CNY40.1489) |
| 25+ | CNY35.040 (CNY39.5952) |
| 50+ | CNY34.550 (CNY39.0415) |
| 100+ | CNY34.060 (CNY38.4878) |
| 250+ | CNY33.570 (CNY37.9341) |
| 500+ | CNY33.080 (CNY37.3804) |
Product Information
Product Overview
The OPA2835ID is a dual ultra-low power voltage feed-back Operational Amplifier with rail-to-rail output and negative rail input. Consuming only 250µA per channel and an unity gain bandwidth of 56MHz, this amplifier set an industry-leading performance-to-power ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high-frequency performance of the OPA2835 device offers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to <lt/>1.5µA, the device offers an attractive solution for high-frequency amplifiers in battery-powered applications.
- 0.5µA Typical power down mode
- 10ns (2VSTEP) Rise time
- 55ns (2VSTEP) Settling time (0.1%)
- 200ns Overdrive recovery time
- 0.00015% (-116.4dBc) at 1kHz (1VRMS) SNR
- 0.00003% (-130dBc) at 1kHz (1VRMS) THD
- -70/-73dBc at 1MHz (2VPP) HD2/HD3
- 9.3nV/√Hz (f=100kHz) Input voltage noise
- 100µV (±500µV maximum) Input offset voltage
- 113dB CMRR
- 40mA Output current drive
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Test & Measurement
Technical Specifications
2Channels
160V/µs
SOIC
Low Power
-500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
31MHz
2.5V to 5.5V
8Pins
Rail - Rail Output (RRO)
50nA
-40°C
-
MSL 2 - 1 year
SOIC
31MHz
160V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate