Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.550 (CNY25.4815) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY21.930 (CNY24.7809) |
| 50+ | CNY21.610 (CNY24.4193) |
| 100+ | CNY21.300 (CNY24.069) |
| 250+ | CNY20.980 (CNY23.7074) |
| 500+ | CNY20.670 (CNY23.3571) |
| 1000+ | CNY20.350 (CNY22.9955) |
Product Information
Product Overview
The TLV2252ID is a dual low-voltage low power Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This MicroPower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV225x has a noise level of 19nV/√Hz at 1kHz, four times lower than competitive MicroPower solutions. The TLV225x, exhibiting high input impedance and low noise, are excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.
- Output swing includes both supply rails
- Fully specified for both single-supply and split-supply operation
- Common-mode input voltage range includes negative rail
- Macromodel included
- 1pA Typical low input bias current
- 34µA/channel Typical very low power
- 850µV at TA=25°C Maximum low input offset voltage
- Green product and no Sb/Br
Applications
Automotive, Signal Processing, Portable Devices, Sensing & Instrumentation
Technical Specifications
2Channels
0.1V/µs
SOIC
Precision
200µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
187kHz
2.7V to 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
187kHz
0.1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate