Product Information
Product Overview
The FAN4010IL6X_F113 is a high-side Current Sense Amplifier designed for battery-powered systems. Using the FAN4010 for high-side power-line monitoring does not interfere with the battery charger’s ground path. The FAN4010 is designed for portable PCs, cellular phones and other portable systems where battery/DC power-line monitoring is critical. To provide a high level of flexibility, the FAN4010 functions with an external sense resistor to set the range of load current to be monitored. It has a current output that can be converted to a ground-referred voltage with a single resistor, accommodating a wide range of battery voltages and currents. The FAN4010 features allow it to be used for gas gauging as well as uni-directional or bi-directional current monitoring.
- Accurate and high-side current sensing
- Output voltage scaling
- 2µA Typical offset current
- 3.5µA Quiescent current
- -0.2% Accuracy
Applications
Power Management, Motor Drive & Control
Technical Specifications
High Side
MLP
-40°C
2V
-
Surface Mount
-
No SVHC (17-Jan-2022)
1 Amplifier
MLP
-
600kHz
6Pins
85°C
6V
-
-
MSL 1 - Unlimited
-
-
600kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate