Product Information
Alternatives for PAM8106TVR
1 Product Found
Product Overview
PAM8106TVR is a stereo class-D audio amplifier with spread-spectrum modulation, which offers high-quality, low THD+N, low EMI, and high PSRR. PAM8106 runs off a 4.5V to 15V supply with high efficiency up to 92% to eliminate the heat sink. With advanced EMI suppression by spread-spectrum modulation (SSM) technology, PAM8106 requires only inexpensive ferrite bead filters for audio outputs, while meeting EMC requirements for overall system cost reduction. PAM8106 integrates non-clipping power limit (NCPL) technology, which adjusts gain and eliminates the output signal clip due to the over-level input signal. PAM8106 also offers low THD+N and protects the speaker from damage. PAM8106 is fully protected against faults with short circuit protection and thermal shutdown, as well as undervoltage and DC input protection. Applications include flat monitor and LCD TVs, multi-media speaker system, DVD players, game machines, boom box and consumer electronics related application, music instruments.
- 4ohm impedance driving capability
- OCP, OTP, OVP, UVLO, short-circuit and DC input protection
- Continuous output power is 6W typ at THD+N=0.12%, f=1kHz, RL=8ohm
- Total harmonic distortion plus noise is 0.05% typ at PO=5W, f=1kHz, RL=8ohm
- Power supply ripple rejection ratio is -70dB typ at 1VPP ripple, f=1kHz, inputs AC-coupled to ground
- Crosstalk is -90dB typ at PO=3W, RL=8ohm, f=1kHz
- Signal to noise ratio is 95dB typ at maximum output at THD+N < 0.5%, f=1kHz
- Output offset voltage (measured differentially) is 50mV max at INN and INP connected together
- W-QFN5050-32 (standard) package
- Operating free-air temperature range from -40 to +85°C
Technical Specifications
10.4W x 2 @ 8Ohm
2Channels
W-QFN5050
8ohm
Surface Mount
85°C
-
W-QFN5050
-
10.4W
D
4.5V to 15V
32Pins
2 x Stereo
-40°C
-
No SVHC (27-Jun-2024)
D
2 Channel
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate