Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.330 | CNY2.33 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.290 (CNY1.4577) |
Product Information
Product Overview
The BFP 842ESD H6327 is a high performance Hetero-junction Bipolar Transistor specifically designed for 2.3 to 3.5GHz LNA applications. The device is based upon the reliable high volume silicon germanium carbon technology of Infineon. It provides inherently good input power match as well as inherently good noise match between 2.3 and 3.5GHz. The simultaneous noise and power match without loss external matching components at the input leads to a low external parts count, to a very good noise figure and to a high transducer gain in the application. Integrated protection elements at in and output make the device robust against ESD and excessive RF input power. The device offers its high performance at low current and voltage and is especially well-suited for portable battery-powered applications in which energy efficiency is a key requirement.
- Robust very low-noise amplifier
- Unique combination of high end RF performance and robustness
- Low power consumption
- Easy to use
- Halogen-free
Applications
Industrial, Power Management, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN
57GHz
40mA
4Pins
Surface Mount
-
MSL 1 - Unlimited
3.25V
120mW
SOT-343
150hFE
150°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate