Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVGO36-16IO7Copy
Manufacturer Standard Lead Time71 weeks
Order Code3930059
Your Part Number
23 In Stock
25 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.620 (CNY265.1206) |
| 5+ | CNY194.490 (CNY219.7737) |
| 10+ | CNY154.360 (CNY174.4268) |
| 50+ | CNY148.820 (CNY168.1666) |
| 100+ | CNY143.280 (CNY161.9064) |
| 250+ | CNY140.420 (CNY158.6746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.62 (CNY265.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVGO36-16IO7Copy
Manufacturer Standard Lead Time71 weeks
Order Code3930059
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max65mA
Average Forward Current40A
On State RMS Current31A
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Single phase rectifier bridge it is suitable for use in supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.
- Package with DCB ceramic base plate
- Isolation voltage 3000V
- Planar passivated chips
- Low forward voltage drop
- Leads suitable for PC board soldering
- Easy to mount with two screws
- Space and weight savings
- Improved temperature and power cycling capability
- Small and light weight
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
65mA
On State RMS Current
31A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
40A
Gate Trigger Voltage Max
1V
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
6Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021246