Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT850G260Copy
Manufacturer Standard Lead Time22 weeks
Order Code3579383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,039.410 (CNY1,174.5333) |
| 2+ | CNY1,008.560 (CNY1,139.6728) |
| 3+ | CNY977.710 (CNY1,104.8123) |
| 5+ | CNY945.130 (CNY1,067.9969) |
| 10+ | CNY929.660 (CNY1,050.5158) |
| 20+ | CNY914.740 (CNY1,033.6562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,039.41 (CNY1,174.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPCT850G260Copy
Manufacturer Standard Lead Time22 weeks
Order Code3579383
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage2.6kV
Gate Trigger Current Max300mA
Average Forward Current850A
On State RMS Current1.33kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.6kV
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
On State RMS Current
1.33kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
2.6kV
Average Forward Current
850A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
2.6kV
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277145