Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRD520T140Copy
Manufacturer Standard Lead Time20 weeks
Order Code3579371
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,981.140 (CNY2,238.6882) |
| 5+ | CNY1,320.730 (CNY1,492.4249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,981.14 (CNY2,238.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRD520T140Copy
Manufacturer Standard Lead Time20 weeks
Order Code3579371
Technical Datasheet
SCR Module TypePhase Control
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max300mA
Forward Voltage Max1.45V
Diode Module ConfigurationSingle
Average Forward Current520A
On State RMS Current1.35kA
Diode Case StyleModule
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Forward Surge Current5.9kA
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
Diode MountingPanel
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SCR Module Type
Phase Control
Gate Trigger Current Max
300mA
Diode Module Configuration
Single
On State RMS Current
1.35kA
Gate Trigger Voltage Max
3V
Forward Surge Current
5.9kA
Thyristor Case Style
Module
No. of Pins
-
Product Range
-
Peak Repetitive Off State Voltage
1.8kV
Forward Voltage Max
1.45V
Average Forward Current
520A
Diode Case Style
Module
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
Diode Mounting
Panel
Thyristor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25