Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTZ630N28KOFHPSA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4229018
Product RangeTZ630N Series
Also Known AsTZ630N28KOF, SP000096942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,933.870 (CNY4,445.2731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,933.87 (CNY4,445.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTZ630N28KOFHPSA1Copy
Manufacturer Standard Lead Time55 weeks
Order Code4229018
Product RangeTZ630N Series
Also Known AsTZ630N28KOF, SP000096942
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2.8kV
Gate Trigger Current Max250mA
Average Forward Current630A
On State RMS Current1.5kA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage2.8kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingPanel
Product RangeTZ630N Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
250mA
On State RMS Current
1.5kA
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Peak Repetitive Off State Voltage
2.8kV
Average Forward Current
630A
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
2.8kV
No. of Pins
4Pins
Product Range
TZ630N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001