Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF08MR12W1MA1B11ABPSA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3500941
Product RangeCoolSiC Easy 1B Series
Also Known AsFF08MR12W1MA1_B11A, SP002314006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY957.140 (CNY1,081.5682) |
| 5+ | CNY887.550 (CNY1,002.9315) |
| 10+ | CNY817.960 (CNY924.2948) |
| 50+ | CNY748.990 (CNY846.3587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY957.14 (CNY1,081.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF08MR12W1MA1B11ABPSA1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3500941
Product RangeCoolSiC Easy 1B Series
Also Known AsFF08MR12W1MA1_B11A, SP002314006
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id150A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance7330µohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.4V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeCoolSiC Easy 1B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
150A
Drain Source On State Resistance
7330µohm
No. of Pins
-
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
20mW
Product Range
CoolSiC Easy 1B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033641