Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMBG120R010M1XTMA1Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4216495RL
Cut Tape4216495
Product RangeCoolSiC Trench Series
Also Known AsAIMBG120R010M1, SP005411519
Your Part Number
587 In Stock
2,000 more incoming. You can reserve stock now
587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY353.740 | CNY353.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.740 (CNY399.7262) |
| 5+ | CNY301.940 (CNY341.1922) |
| 10+ | CNY248.610 (CNY280.9293) |
| 50+ | CNY242.190 (CNY273.6747) |
| 100+ | CNY235.630 (CNY266.2619) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMBG120R010M1XTMA1Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel4216495RL
Cut Tape4216495
Product RangeCoolSiC Trench Series
Also Known AsAIMBG120R010M1, SP005411519
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id205A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8700µohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation882W
Operating Temperature Max175°C
Product RangeCoolSiC Trench Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
205A
Drain Source On State Resistance
8700µohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
20V
Power Dissipation
882W
Product Range
CoolSiC Trench Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001