Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBSM300D12P3E005Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573226
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,340.570 (CNY11,684.8441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,340.57 (CNY11,684.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM300D12P3E005Copy
Manufacturer Standard Lead Time49 weeks
Order Code3573226
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id300A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.26kW
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
BSM300D12P3E005 is a SiC power module. This product is a half bridge module consisting of SiC-DMOSFET and SiC-SBD from ROHM. Application includes motor drive, inverter, converter, photovoltaics, wind power generation, induction heating equipment.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.7V on-state static (typ, Tj=25°C, ID=300A, VGS=18V)
- 2.5V drain-source voltage (typ, Tj=125°C, ID=300A, VGS=18V)
- 2mA drain cut-off current (max, VDS=1200V, VGS=0V, Tj=25°C)
- 2.0V source-drain voltage (typ, VGS=0V,IS=300A, Tj=25°C)
- 14nF input capacitance (typ, VDS=10V, VGS=0V, 200KHz, Tj=25°C)
- 2500Vrms isolation voltage (terminals to baseplate f = 60Hz AC 1 min, Tj = 25°C)
- Junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
300A
Drain Source On State Resistance
-
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
1.26kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28