Print Page
Product Information
ManufacturerGENESIC
Manufacturer Part NoG2R1000MT17DCopy
Order Code3598643
Product RangeG2R
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id4A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4V
Power Dissipation53W
Operating Temperature Max175°C
Product RangeG2R
SVHCLead (19-Jan-2021)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
4A
Drain Source On State Resistance
1ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
Lead (19-Jan-2021)
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
53W
Product Range
G2R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187