Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,409.550 (CNY9,502.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,409.55 (CNY9,502.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCAS310M17BM3Copy
Order Code4258106
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id399A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance4290µohm
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max3.8V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
399A
Drain Source On State Resistance
4290µohm
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
-
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.7kV
No. of Pins
-
Gate Source Threshold Voltage Max
3.8V
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for CAS310M17BM3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345637