Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMDQ65R007M2HXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4667117
Product RangeCoolSiC G2 Series
Also Known AsIMDQ65R007M2H, SP006051118
Your Part Number
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.370 (CNY287.4381) |
| 5+ | CNY231.000 (CNY261.030) |
| 10+ | CNY207.620 (CNY234.6106) |
| 50+ | CNY195.520 (CNY220.9376) |
| 100+ | CNY183.410 (CNY207.2533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY254.37 (CNY287.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMDQ65R007M2HXUMA1Copy
Manufacturer Standard Lead Time64 weeks
Order Code4667117
Product RangeCoolSiC G2 Series
Also Known AsIMDQ65R007M2H, SP006051118
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id196A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.061ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation937W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IMDQ65R007M2HXUMA1 is a CoolSiC™ MOSFET 650V Generation 2 (G2) (G2) in Q-DPAK package. It utilizes the G2 superior switching performance, which also provides advantages of top-side cooling. This innovation enhances the current offerings of CoolSiC™ in TOLT and CoolMOS™ in Q-DPAK packages, facilitating comprehensive system-level enhancements, including reductions in board space and BOM costs, as well as maximization of system power density. Typical applications include SMPS, solar PV inverters, energy storage and battery formation, UPS, EV charging infrastructure and motor drives.
- 6.7mohm RDs(on) typical
- Ultra‑low switching losses
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Robust against parasitic turn‑on even with 0V turn‑off gate voltage
- Flexible driving voltage and compatible with bipolar driving scheme
- Robust body diode operation under hard commutation events
- .XT interconnection technology for best‑in‑class thermal performance
- Enables high efficiency and high power density designs
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
196A
Drain Source On State Resistance
0.061ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
937W
Product Range
CoolSiC G2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001