Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD80G200C5XKSA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code4670257
Product RangeCoolSiC 5G Series
Also Known AsIDWD80G200C5, SP005855891
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.250 (CNY417.2525) |
| 5+ | CNY342.110 (CNY386.5843) |
| 10+ | CNY314.970 (CNY355.9161) |
| 50+ | CNY287.410 (CNY324.7733) |
| 100+ | CNY259.850 (CNY293.6305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.25 (CNY417.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD80G200C5XKSA1Copy
Manufacturer Standard Lead Time65 weeks
Order Code4670257
Product RangeCoolSiC 5G Series
Also Known AsIDWD80G200C5, SP005855891
Technical Datasheet
Product RangeCoolSiC 5G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage2kV
Average Forward Current214A
Total Capacitive Charge716nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC 5G Series
Repetitive Peak Reverse Voltage
2kV
Total Capacitive Charge
716nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
214A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001