Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB20NB41LZT4Copy
Manufacturer Standard Lead Time23 weeks
Order Code2353662
Your Part Number
675 In Stock
Need more?
675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 10+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY12.050 (CNY13.6165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.76 (CNY35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB20NB41LZT4Copy
Manufacturer Standard Lead Time23 weeks
Order Code2353662
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.3V
Power Dissipation200W
Collector Emitter Voltage Max412V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGB20NB41LZT4 is an internally clamped PowerMESH™ IGBT using the latest high voltage technology based on a patented strip layout. STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The built-in collector-gate Zener exhibits a very precise active clamping while the gate-emitter Zener supplies an ESD protection.
- Polysilicon gate voltage driven
- Low threshold voltage
- Low on-voltage drop
- Low gate charge
- High current capability
- High voltage clamping
Applications
Automotive, Power Management
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
200W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
1.3V
Collector Emitter Voltage Max
412V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001