Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF04N65S
Order Code4295176
Product RangeMulticomp Pro N Channel SUPERFETs
Your Part Number
4,957 In Stock
Need more?
4957 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY3.660 (CNY4.1358) |
| 1000+ | CNY3.340 (CNY3.7742) |
Price for:Each
Minimum: 5
Multiple: 5
CNY52.90 (CNY59.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHMF04N65S
Order Code4295176
Product RangeMulticomp Pro N Channel SUPERFETs
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id4A
Drain Source On State Resistance2.4ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel SUPERFETs
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The SuperFET II MOSFET is a new high-voltage super-junction (SJ) MOSFET family that employs charge balance technology to achieve exceptionally low on-resistance and reduced gate charge performance. This technology is optimized to minimize conduction loss, deliver superior switching performance, and enhance dv/dt rate and avalanche energy handling.
- Typ. RDS(on) = 2Ω @ VGS = 10V
- 650 V @ TJ = 150°C
- Ultra Low Gate Charge (Typ. Qg = 20 nC)
- Low Effective Output Capacitance (Typ. Coss(eff.) = 90 pF)
- 100% Avalanche Tested
Applications
Telecom, DC/DC Converters, Sound & Video, Alternative Energy
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
TO-220F
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
2.4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel SUPERFETs
MSL
-
Technical Docs (1)
Alternatives for HMF04N65S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002193