Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N17T2Copy
Manufacturer Standard Lead Time71 weeks
Order Code3930076
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.390 (CNY127.0007) |
| 5+ | CNY96.760 (CNY109.3388) |
| 10+ | CNY81.120 (CNY91.6656) |
| 50+ | CNY69.890 (CNY78.9757) |
| 100+ | CNY58.660 (CNY66.2858) |
| 250+ | CNY57.490 (CNY64.9637) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.39 (CNY127.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N17T2Copy
Manufacturer Standard Lead Time71 weeks
Order Code3930076
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds175V
Continuous Drain Current Id150A
Drain Source On State Resistance0.012ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation880W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. Suitable for use in DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC choppers, AC motor drives, uninterruptible power supplies, high speed power switching applications.
- TrenchT2™ HiperFET™ power MOSFET
- High current handling capability
- Dynamic dv/dt rated
- Low RDS(on)
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
150A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
880W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
175V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206