Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.370 (CNY53.5281) |
| 10+ | CNY33.360 (CNY37.6968) |
| 100+ | CNY27.720 (CNY31.3236) |
| 500+ | CNY25.600 (CNY28.928) |
| 1000+ | CNY23.540 (CNY26.6002) |
Product Information
Product Overview
The FCP16N60N is a N-channel SupreMOS® high voltage super-junction MOSFET employs a deep Trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp ON-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 40.2nC)
- Low effective output capacitance (Coss.eff = 176pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
16A
TO-220
10V
134.4W
150°C
-
Lead (17-Jan-2022)
600V
0.199ohm
Through Hole
4V
3Pins
SupreMOS Series
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate