Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3012LPS-13Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3943750RL
Cut Tape3943750
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.320 | CNY13.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.320 (CNY15.0516) |
| 10+ | CNY7.580 (CNY8.5654) |
| 100+ | CNY5.420 (CNY6.1246) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY3.430 (CNY3.8759) |
| 5000+ | CNY3.370 (CNY3.8081) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerDIODES INC.Manufacturer Part NoDMP3012LPS-13CopyManufacturer Standard Lead Time76 weeksOrder CodeRe-Reel3943750RLCut Tape3943750Technical DatasheetChannel TypeP ChannelDrain Source Voltage Vds30VContinuous Drain Current Id13.2ADrain Source On State Resistance7500µohmTransistor Case StylePowerDI 5060Transistor MountingSurface MountRds(on) Test Voltage10VGate Source Threshold Voltage Max1.6VPower Dissipation1.29WNo. of Pins8PinsOperating Temperature Max150°CProduct Range-Qualification-SVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Channel Type
P Channel
Continuous Drain Current Id13.2A
Transistor Case StylePowerDI 5060
Rds(on) Test Voltage10V
Power Dissipation1.29W
Operating Temperature Max150°C
Qualification-
Drain Source Voltage Vds30V
Drain Source On State Resistance7500µohm
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max1.6V
No. of Pins8Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85411000US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001