Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3035LWN-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944106RL
Cut Tape3944106
Your Part Number
2,625 In Stock
Need more?
2,625 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY6.430 | CNY32.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.430 (CNY7.2659) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3035LWN-7Copy
Manufacturer Standard Lead Time76 weeks
Order Code
Re-Reel3944106RL
Cut Tape3944106
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id5.5A
Continuous Drain Current Id N Channel5.5A
On Resistance Rds(on)0.026ohm
Continuous Drain Current Id P Channel5.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Transistor Case StyleV-DFN3020
Gate Source Threshold Voltage Max2V
Power Dissipation Pd1.78W
No. of Pins8Pins
Power Dissipation N Channel1.78W
Power Dissipation P Channel1.78W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
5.5A
Continuous Drain Current Id P Channel
5.5A
Drain Source On State Resistance N Channel
0.035ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation P Channel
1.78W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.026ohm
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Transistor Case Style
V-DFN3020
Power Dissipation Pd
1.78W
Power Dissipation N Channel
1.78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001