Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN6070SSD-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944126RL
Cut Tape3944126
Your Part Number
14,900 In Stock
Need more?
14,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY8.010 | CNY8.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 5000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN6070SSD-13Copy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3944126RL
Cut Tape3944126
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id3.3A
Drain Source Voltage Vds P Channel60V
On Resistance Rds(on)0.068ohm
Continuous Drain Current Id N Channel3.3A
Continuous Drain Current Id P Channel3.3A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.08ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd1.5W
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
3.3A
On Resistance Rds(on)
0.068ohm
Continuous Drain Current Id P Channel
3.3A
Drain Source On State Resistance N Channel
0.08ohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.5W
Power Dissipation P Channel
1.5W
Product Range
-
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
3.3A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001