Print Page
30,386 In Stock
Need more?
30386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 5000+ | CNY0.864 (CNY0.9763) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07J-GS18
Order Code1864882
Product RangeRS07J
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current1.4A
Forward Voltage Max1.15V
Reverse Recovery Time250ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeRS07J
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
The RS07J-GS18 is a surface mount Fast Rectifier features glass passivated junction, wave and reflow solderable. It is ideal for automated placement.
- Low profile package
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- AEC-Q101 qualified
Applications
Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.4A
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
RS07J
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015