Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP60-06ACopy
Manufacturer Standard Lead Time8 weeks
Order Code2782969
Product RangeHiPerFRED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.190 (CNY88.3547) |
| 5+ | CNY62.770 (CNY70.9301) |
| 10+ | CNY47.350 (CNY53.5055) |
| 50+ | CNY45.560 (CNY51.4828) |
| 100+ | CNY43.770 (CNY49.4601) |
| 250+ | CNY43.160 (CNY48.7708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.19 (CNY88.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP60-06ACopy
Manufacturer Standard Lead Time8 weeks
Order Code2782969
Product RangeHiPerFRED
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.04V
Reverse Recovery Time35ns
Forward Surge Current600A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2 Pin
Product RangeHiPerFRED
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.04V
Forward Surge Current
600A
Diode Case Style
TO-247AC
Product Range
HiPerFRED
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006