Product Information
Product Overview
BGX13S22GA-V31 is Blue Gecko Xpress Bluetooth ® SiP module family of serial replacement modules eliminate Bluetooth firmware development complexity with a serial interface that can operate as a raw data stream or control the device through a command API. The BGX13S can facilitate a device-to-device cable replacement link or communicate with mobile devices through the Xpress Bluetooth mobile library. The device integrates a Bluetooth 5 compliant stack to future-proof applications as Bluetooth 5 adoption increases. The device is targeted for applications where ultra-small size, reliable high performance RF, low-power consumption, and fast time-to-market are key requirements.
- Bluetooth 5 low energy compliant
- Serial interface with hardware flow control
- GPIO control through command API
- Integrated antenna
- TX power up to 8dBm
- Encrypted bonding and connectivity
- Operates as central or peripheral
- On-board Bluetooth stack
- Centralized OTA through mobile app library
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth LE 5.0
UART
2.4 V to 3.8 V
CE, FCC, ISED, KC, MIC
-
-94.1 dBm
-40 °C to 85 °C
Blue Gecko Xpress BGX13S Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate