Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY125.860 | CNY125.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.860 (CNY142.2218) |
| 5+ | CNY125.520 (CNY141.8376) |
| 10+ | CNY125.170 (CNY141.4421) |
| 50+ | CNY124.820 (CNY141.0466) |
| 100+ | CNY124.470 (CNY140.6511) |
| 250+ | CNY124.120 (CNY140.2556) |
Product Information
Product Overview
453-00020C is a Bluetooth v5 PA module with integrated antenna– Cut/Tape. BL654PA module is designed to simplify OEMs enablement of Bluetooth Low Energy(BLE) v5.0 and Thread (802.15.4) to small, portable, highly power-conscious devices. The BL654PA provides engineers with considerable design flexibility in both hardware and software programming capabilities. Based on the world-leading Nordic Semiconductor nRF52840 chipset, the BL654PA modules provide ultra-low power consumption with outstanding wireless range via +18dBm of transmit power and the Long Range (CODED PHY) Bluetooth 5 feature. New circuitry both increases TX power and decreases sleep current for impeccable power management. The BL654PA is programmable via AT commands and Laird’s smartBASIC language. Typical applications include medical devices, IoT sensors, factory automation, HVAC controller, location awareness and home automation.
- Bluetooth 5.1 Low Energy (LE) + NFC
- Serial, GPIO, ADC, I2C, SPI, PCM, I2S, NFC, PWM, USB interface
- Ultra-small footprint - 22mm x 10mm x 2.2mm
- Programming option such as smartBASIC programming language, AT command set
- ultra-low power consumption
- No external components required
- Industrial temperature range (-40° C to +85° C)
Technical Specifications
Bluetooth LE 5.1
I2C, I2S, SPI, UART, USB
3 V to 3.6 V
FCC, ISED, KC, RCM
To Be Advised
-
-95 dBm
-40 °C to 85 °C
BL654PA Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate