Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoOL2381AHN/C0B,515Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3128732RL
Cut Tape3128732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY47.690 | CNY47.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.690 (CNY53.8897) |
| 10+ | CNY42.030 (CNY47.4939) |
| 25+ | CNY39.920 (CNY45.1096) |
| 50+ | CNY38.290 (CNY43.2677) |
| 100+ | CNY36.700 (CNY41.471) |
| 250+ | CNY35.200 (CNY39.776) |
| 500+ | CNY34.010 (CNY38.4313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoOL2381AHN/C0B,515Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3128732RL
Cut Tape3128732
Technical Datasheet
Frequency Min902MHz
RF Primary FunctionTransceiver
Frequency Max928MHz
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Data Rate-
Receiving Current16.5mA
Transmitting Current22mA
IC Case / PackageHVQFN
No. of Pins32Pins
RF IC Case StyleHVQFN
Frequency Response RF Min902MHz
Frequency Response RF Max928MHz
Operating Temperature Min-25°C
Output Power (dBm)11dBm
Operating Temperature Max85°C
Sensitivity dBm-117dBm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
902MHz
Frequency Max
928MHz
Supply Voltage Max
3.6V
Receiving Current
16.5mA
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
928MHz
Output Power (dBm)
11dBm
Sensitivity dBm
-117dBm
MSL
MSL 2A - 4 weeks
RF Primary Function
Transceiver
Supply Voltage Min
2.1V
Data Rate
-
Transmitting Current
22mA
No. of Pins
32Pins
Frequency Response RF Min
902MHz
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035