5 Product Results Found for "smd"
View
Buyer
Engineer
Manufacturer
Frequency Min
RF Primary Function
Frequency Max
RF / IF Modulation
Device Core
Supply Voltage Min
Supply Voltage Max
Data Bus Width
Data Rate
IC Case / Package
Operating Frequency Max
Program Memory Size
No. of Pins
RF IC Case Style
Frequency Response RF Min
Interfaces
Frequency Response RF Max
No. of I/O's
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RAM Memory Size
Supply Voltage Range
Product Range
ADC Channels
RF Transceiver Applications
Operating Temperature Range
ADC Resolution
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY36.180 (CNY40.8834)10+ CNY31.380 (CNY35.4594)25+ CNY29.620 (CNY33.4706)50+ CNY28.490 (CNY32.1937)100+ CNY27.350 (CNY30.9055)More Pricing... | - | - | - | - | ARM Cortex-M0 | 900mV | 3.6V | 32 bit | - | QFN | 16MHz | - | 40Pins | - | - | I2C, I2S, SPI, UART | - | 25I/O's | - | - | - | - | 96KB | 900 mV to 3.6 V | SmartBond DA14585 Family Microcontrollers | 4Channels | - | - | 10Bit | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY69.010 (CNY77.9813)10+ CNY51.730 (CNY58.4549)25+ CNY49.340 (CNY55.7542)50+ CNY47.830 (CNY54.0479)100+ CNY46.310 (CNY52.3303)More Pricing... | 2.402GHz | Transceiver | 2.48GHz | GFSK | ARM Cortex-M0 | 1.14V | 1.26V | 32 bit | 2Mbps | WLCSP | 32MHz | 128KB | 34Pins | WLCSP | 2.402GHz | I2S, SPI, UART | 2.48GHz | 12I/O's | -20°C | 4dBm | 85°C | -94dBm | 96KB | - | - | - | 2.4GHz Bluetooth Low Energy Systems | - | - | Surface Mount | - | NXH3670 | ||||||
Each | 1+ CNY66.160 (CNY74.7608)25+ CNY61.070 (CNY69.0091)100+ CNY58.640 (CNY66.2632)136+ CNY57.820 (CNY65.3366) | - | Transceiver | - | - | ARM Cortex-M0+ | 1.8V | 3.63V | 32 bit | - | Module | 48MHz | 256KB | 25Pins | - | 868.3MHz | I2C, SPI, UART, USART, USB | 925MHz | 16I/O's | -40°C | - | 85°C | - | 32KB | - | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | - | - | 12Bit | Surface Mount | SAM 32 | SAM R30 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY49.200 (CNY55.596)10+ CNY42.640 (CNY48.1832)25+ CNY39.520 (CNY44.6576)50+ CNY38.340 (CNY43.3242)100+ CNY37.160 (CNY41.9908)More Pricing... | - | - | - | - | ARM Cortex-M0 | - | 3V | 32 bit | - | QFN | - | - | 40Pins | - | - | I2C, I2S, SPI, UART | - | 24I/O's | - | - | - | - | - | - | SmartBond DA14586 Family Microcontrollers | 4Channels | - | - | 10Bit | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY39.750 (CNY44.9175)10+ CNY37.850 (CNY42.7705)25+ CNY35.260 (CNY39.8438)50+ CNY33.130 (CNY37.4369)100+ CNY31.000 (CNY35.030)More Pricing... | - | - | - | - | ARM Cortex-M0 | 900mV | 3.3V | 32 bit | - | QFN | - | - | 40Pins | - | - | I2C, SPI, UART | - | 24I/O's | -40°C | - | 85°C | - | - | 900 mV to 3.3 V | DA14580 Series Microcontrollers | - | - | -40 °C to 85 °C | 10Bit | Surface Mount | - | DA1458x | ||||||