Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIKCopy
Manufacturer Standard Lead Time42 weeks
Order Code4677125
Your Part Number
1,300 In Stock
Need more?
1,300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.730 (CNY72.0149) |
| 10+ | CNY55.600 (CNY62.828) |
| 25+ | CNY52.700 (CNY59.551) |
| 50+ | CNY50.550 (CNY57.1215) |
| 100+ | CNY48.450 (CNY54.7485) |
| 250+ | CNY46.430 (CNY52.4659) |
| 500+ | CNY44.890 (CNY50.7257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.73 (CNY72.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZDIKCopy
Manufacturer Standard Lead Time42 weeks
Order Code4677125
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
RF / IF ModulationDCM
Supply Voltage Min3.14V
Data Rate2Mbps
Supply Voltage Max3.46V
Transmitting Current273mA
IC Case / PackageHVQFN
Receiving Current63mA
RF IC Case StyleHVQFN
No. of Pins81Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)22dBm
Sensitivity dBm-105.7dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsImaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Supply Voltage Min
3.14V
Supply Voltage Max
3.46V
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-105.7dBm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
RF Primary Function
Transceiver
RF / IF Modulation
DCM
Data Rate
2Mbps
Transmitting Current
273mA
Receiving Current
63mA
No. of Pins
81Pins
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
22dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Imaging, Industrial, Gateways, Smart Home, Smart Devices, Smart Appliances, Smart Accessories
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001