Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.690 | CNY37.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY25.220 (CNY28.4986) |
| 100+ | CNY24.000 (CNY27.120) |
| 250+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY23.300 (CNY26.329) |
| 1000+ | CNY22.820 (CNY25.7866) |
Product Information
Product Overview
TDA5235XUMA1 is an enhanced sensitivity double-configuration receiver with digital baseband processing. The IC is a low power ASK/FSK receiver for the multiple frequency band like 902-928MHz. Bi-phase modulation schemes, like Manchester, bi-phase mark, bi-phase space and differential Manchester are supported. The chip offers best-in-class sensitivity performance at a very high level of integration and needs only a few external components. Suitable for remote keyless entry systems, remote start applications, tire pressure monitoring, short range radio data transmission, remote control units, cordless alarm systems and remote metering.
- Multi-band (300-320, 425-450, 863-870 and 902-928MHz)
- One crystal frequency for all supported frequency bands
- 21-bit Sigma-Delta fractional-N PLL synthesizer with high resolution of 10.5Hz
- One frequency channels per parameter set is supported with 10.5Hz resolution
- Autonomous receive mode leads to reduced noise of host processor and improved system performance
- Ultrafast Wake-up on RSSI, NRZ data pre-processing capability, RSSI peak detectors
- Wake-up generator and polling timer unit, message ID scanning, unique 32-bit serial number
- On-chip temperature sensor, integrated timer, integrated 4-wire SPI interface bus
- Temperature range from -40°C to +105°C at supply voltage ranges of 3-3.6V or 4.5 - 5.5V
- 28 pin TSSOP package
Technical Specifications
902MHz
928MHz
3V
3.6V
15mA
28Pins
928MHz
-40°C
-117dBm
AEC-Q100
No SVHC (25-Jun-2025)
Receiver
ASK, FSK
-
TSSOP
TSSOP
902MHz
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
105°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate