Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI4438-B1C-FMCopy
Manufacturer Standard Lead Time24 weeks
Order Code2414381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.860 (CNY54.0818) |
| 10+ | CNY38.190 (CNY43.1547) |
| 25+ | CNY35.220 (CNY39.7986) |
| 50+ | CNY33.640 (CNY38.0132) |
| 100+ | CNY32.180 (CNY36.3634) |
| 250+ | CNY30.170 (CNY34.0921) |
| 500+ | CNY29.350 (CNY33.1655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.86 (CNY54.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4438-B1C-FMCopy
Manufacturer Standard Lead Time24 weeks
Order Code2414381
Technical Datasheet
Frequency Min425MHz
RF Primary FunctionTransceiver
Frequency Max525MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK, MSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbps
Receiving Current14mA
Transmitting Current75mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min425MHz
Frequency Response RF Max525MHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Sensitivity dBm-103dBm
Product Range-
RF Transceiver ApplicationsChina Smart Meters
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
425MHz
Frequency Max
525MHz
RF / IF Modulation
FSK, GFSK, MSK, OOK
Data Rate
500Kbps
Transmitting Current
75mA
No. of Pins
20Pins
Frequency Response RF Min
425MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
14mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
525MHz
Output Power (dBm)
20dBm
Sensitivity dBm
-103dBm
RF Transceiver Applications
China Smart Meters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037