Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCR20AVHMCopy
Manufacturer Standard Lead Time55 weeks
Order Code2890397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.250 (CNY39.8325) |
| 10+ | CNY34.550 (CNY39.0415) |
| 25+ | CNY33.840 (CNY38.2392) |
| 50+ | CNY33.140 (CNY37.4482) |
| 100+ | CNY32.430 (CNY36.6459) |
| 250+ | CNY31.730 (CNY35.8549) |
| 500+ | CNY31.020 (CNY35.0526) |
| 1000+ | CNY30.320 (CNY34.2616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.25 (CNY39.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR20AVHMCopy
Manufacturer Standard Lead Time55 weeks
Order Code2890397
Technical Datasheet
Frequency Min2.36GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Supply Voltage Max3.6V
Data Rate250Kbps
Receiving Current19mA
Transmitting Current17mA
IC Case / PackageVQFN
No. of Pins41Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Operating Temperature Max105°C
Sensitivity dBm-99dBm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
2.36GHz
Frequency Max
2.48GHz
RF / IF Modulation
O-QPSK
Data Rate
250Kbps
Transmitting Current
17mA
No. of Pins
41Pins
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
19mA
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Max
2.48GHz
Output Power (dBm)
8dBm
Sensitivity dBm
-99dBm
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003