Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3003686RL
Cut Tape3003686
Your Part Number
4,290 In Stock
Need more?
4,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY67.620 | CNY67.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.620 (CNY76.4106) |
| 10+ | CNY53.690 (CNY60.6697) |
| 25+ | CNY49.800 (CNY56.274) |
| 50+ | CNY47.630 (CNY53.8219) |
| 100+ | CNY45.460 (CNY51.3698) |
| 250+ | CNY43.490 (CNY49.1437) |
| 500+ | CNY42.190 (CNY47.6747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14682-00F08A92Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3003686RL
Cut Tape3003686
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF Modulation-
Device CoreARM Cortex-M0
Supply Voltage Max4.75V
Data Bus Width32bit
Data Rate-
Operating Frequency Max96MHz
Transmitting Current3.4mA
IC Case / PackageAQFN
Receiving Current3.1mA
RF IC Case StyleaQFN
Program Memory Size8MB
No. of Pins60Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Output Power (dBm)0dBm
Operating Temperature Min-40°C
No. of I/O's37I/O's
Operating Temperature Max85°C
Sensitivity dBm-94dBm
InterfacesI2C, I2S, SPI, UART, USB
RAM Memory Size128KB
Product Range-
RF Transceiver ApplicationsBanking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
MCU Family-
MCU SeriesDA1468x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
RF / IF Modulation
-
Supply Voltage Max
4.75V
Data Rate
-
Transmitting Current
3.4mA
Receiving Current
3.1mA
Program Memory Size
8MB
Frequency Response RF Min
2.4GHz
Output Power (dBm)
0dBm
No. of I/O's
37I/O's
Sensitivity dBm
-94dBm
RAM Memory Size
128KB
RF Transceiver Applications
Banking, Cloud Connected Applications, Human Interface Devices, Industrial, Virtual Reality Remotes
MCU Series
DA1468x
MSL
MSL 3 - 168 hours
Frequency Min
2.4GHz
Supply Voltage Min
1.7V
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Operating Frequency Max
96MHz
IC Case / Package
AQFN
RF IC Case Style
aQFN
No. of Pins
60Pins
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Interfaces
I2C, I2S, SPI, UART, USB
Product Range
-
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003