Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQORVO
Manufacturer Part NoDW3120TR13Copy
Manufacturer Standard Lead Time9 weeks
Order Code4683747
Your Part Number
2,736 In Stock
Need more?
2,736 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.890 (CNY97.0557) |
| 10+ | CNY85.050 (CNY96.1065) |
| 25+ | CNY76.440 (CNY86.3772) |
| 50+ | CNY73.360 (CNY82.8968) |
| 100+ | CNY70.280 (CNY79.4164) |
| 250+ | CNY65.570 (CNY74.0941) |
| 500+ | CNY60.920 (CNY68.8396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY85.89 (CNY97.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDW3120TR13Copy
Manufacturer Standard Lead Time9 weeks
Order Code4683747
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min6.4896GHz
Frequency Max7.9872GHz
Supply Voltage Min1.5V
RF / IF Modulation-
Data Rate6.81Mbps
Supply Voltage Max3.6V
Receiving Current19mA
IC Case / PackageWLCSP
Transmitting Current17mA
No. of Pins52Pins
RF IC Case StyleWLCSP
Frequency Response RF Min6.4896GHz
Frequency Response RF Max7.9872GHz
Operating Temperature Min-40°C
Output Power (dBm)-31dBm
Operating Temperature Max85°C
Sensitivity dBm-100dBm
Product Range-
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
7.9872GHz
RF / IF Modulation
-
Supply Voltage Max
3.6V
IC Case / Package
WLCSP
No. of Pins
52Pins
Frequency Response RF Min
6.4896GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
6.4896GHz
Supply Voltage Min
1.5V
Data Rate
6.81Mbps
Receiving Current
19mA
Transmitting Current
17mA
RF IC Case Style
WLCSP
Frequency Response RF Max
7.9872GHz
Output Power (dBm)
-31dBm
Sensitivity dBm
-100dBm
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001