Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.680 (CNY95.6884) |
| 10+ | CNY73.130 (CNY82.6369) |
| 25+ | CNY68.250 (CNY77.1225) |
| 50+ | CNY65.630 (CNY74.1619) |
| 100+ | CNY63.120 (CNY71.3256) |
| 250+ | CNY60.060 (CNY67.8678) |
| 500+ | CNY56.710 (CNY64.0823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.68 (CNY95.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4430-B1-FMCopy
Order Code2414378
Technical Datasheet
Frequency Min900MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate256Kbps
Transmitting Current30mA
IC Case / PackageQFN
Receiving Current18.5mA
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min900MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Output Power (dBm)13dBm
Operating Temperature Max85°C
Sensitivity dBm-101dBm
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
900MHz
Frequency Max
960MHz
Supply Voltage Min
1.8V
Data Rate
256Kbps
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Min
900MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
FSK, GFSK, OOK
Supply Voltage Max
3.6V
Transmitting Current
30mA
Receiving Current
18.5mA
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Output Power (dBm)
13dBm
Sensitivity dBm
-101dBm
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037