Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.140 (CNY36.3182) |
| 25+ | CNY31.230 (CNY35.2899) |
| 100+ | CNY30.210 (CNY34.1373) |
| 5000+ | CNY29.180 (CNY32.9734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.14 (CNY36.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF233-ZUR
Order Code2775052
Product RangeAT86RF233
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.322GHz
Frequency Max2.527GHz
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Data Rate2Mbps
Supply Voltage Max3.6V
Transmitting Current13.8A
IC Case / PackageVQFN
Receiving Current11.8A
No. of Pins32Pins
RF IC Case StyleVQFN
Frequency Response RF Min2.322GHz
Frequency Response RF Max2.527GHz
Output Power (dBm)4dBm
Operating Temperature Min-40°C
Sensitivity dBm-101dBm
Operating Temperature Max85°C
Product RangeAT86RF233
RF Transceiver ApplicationsZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.527GHz
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
IC Case / Package
VQFN
No. of Pins
32Pins
Frequency Response RF Min
2.322GHz
Output Power (dBm)
4dBm
Sensitivity dBm
-101dBm
Product Range
AT86RF233
MSL
-
Frequency Min
2.322GHz
Supply Voltage Min
1.8V
Data Rate
2Mbps
Transmitting Current
13.8A
Receiving Current
11.8A
RF IC Case Style
VQFN
Frequency Response RF Max
2.527GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transceiver Applications
ZigBee RF4CE Remote Control Target Device, 2.4GHz IEEE 802.15.4 Systems, Consumer Electronics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AT86RF233-ZUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016